|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-10975-PL
Manufacturer Part #:

NBX-10975-PL

Manufacturer:

Description:
Electrical Enclosure Accessories 2.56 x 3.56 Plastic Intern Panel
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: NEMA/UL/IEC
Length: 3.56 in
Color: Natural
Dimensions: 3.56 in L
Material: Plastic
Unit Weight: 0.800000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
127 Can Ship in 7 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
10:
$0.85
50:
$0.75
100:
$0.70
200:
$0.67

To add to a project, please Log In.

197815383 137549371 198091373