Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBX-10911
Manufacturer Part #:

NBX-10911

Manufacturer:

Description:
Electrical Enclosure Accessories NEMA, Ventilator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Rack Accessories
Outside Width: 1.67 in
Outside Height: 1.13 in
Color: Light Gray
Dimensions: 1.67 in W x 1.13 in H
Unit Weight: 3 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  5: $3.15
  10: $3.01
  25: $2.87
  50: $2.70
  100: $2.53
  200: $2.47
  500: $2.34

To add to a project, please Log In.

198091373 137549371