|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBF-32326
Manufacturer Part #:

NBF-32326

Manufacturer:

Description:
Electrical Enclosures 15.74 x 11.81 x 6.29 SOLID DOOR OUTDOOR
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBF-32326 Datasheet NBF-32326 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 4, 4X
Length: 399.8 mm
Width: 299.98 mm
Height: 159.77 mm
Material: Polycarbonate
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: NBF
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 265
NBX-10911 Electrical Enclosure Accessories 133
IPV-1115 Electrical Enclosure Accessories 64
9260 Screws & Fasteners 2,704
307 Screws & Fasteners 30
7346 Screws & Fasteners 175
3313 Screws & Fasteners 7
9621 Screws & Fasteners 1
851-DLH Screws & Fasteners 100
NBX-10922 Electrical Enclosure Accessories 6
ImageMfr. Part #DescriptionStock 
206044-1 Standard Circular Connector 5,212
66590-1 Pin & Socket Connectors 22,741
4-140 Barrier Terminal Blocks 5,636
206043-1 Standard Circular Connector 3,443
206612-1 Standard Circular Connector 580
206613-1 Standard Circular Connector 538
66589-1 Pin & Socket Connectors 10,084
66740-2 Pin & Socket Connectors 808
140J1 Terminal Block Tools & Accessories 1,751
31372-1000 Automotive Connectors 1,502
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.68
10:
$79.50
25:
$70.70
50:
$70.36
100:
$68.52

To add to a project, please Log In.

138227284 178367183 195106557 198091373 137549371