Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBF-32246
Manufacturer Part #:

NBF-32246

Manufacturer:

Description: Enclosures, Boxes, & Cases 28.91 x 21.03 x 9.87 OUTDOOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Waterproof / Corrosive Enclosures
Outside Depth: 28.91 in
Outside Width: 21.03 in
Outside Height: 9.87 in
NEMA Rating: 1, 2, 4, 4X
IP Rating: IP 66
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $395.10
  5: $329.27
  10: $296.32
  25: $263.44
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
NBX-10970
Electrical Enclosure Accessories HINGED BRACKET
Bud Industries
1: $3.50
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
NBX-10915
Electrical Enclosure Accessories LOCKING HASP KIT
Bud Industries
1: $17.70
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NBX-10910
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.00

147653883 198091373 195106557 178367183 118502969