|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBF-32026
Manufacturer Part #:

NBF-32026

Manufacturer:

Description:
Electrical Enclosures 15.68"x11.73"x6.30" SOLID DOOR
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 4, 4X
Length: 399.8 mm
Width: 299.98 mm
Height: 159.77 mm
Material: Plastic (ABS)
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: NBF
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 265
NBX-10911 Electrical Enclosure Accessories 133
NG-9512 Cable Mounting & Accessories 503
IPV-1115 Electrical Enclosure Accessories 64
9260 Screws & Fasteners 2,704
307 Screws & Fasteners 30
7346 Screws & Fasteners 175
3313 Screws & Fasteners 7
9621 Screws & Fasteners 1
1427CG7 Cable Mounting & Accessories 20
ImageMfr. Part #DescriptionStock 
26-48-1241 Headers & Wire Housings 1,021
NG-9511 Cable Mounting & Accessories 610
50-84-2090 Pin & Socket Connectors 492
1591XXESBK Enclosures, Boxes, & Cases 176
PMC-24V150W1AA Switching Power Supplies 22
NG-9514 Cable Mounting & Accessories 330
02-08-1002 Pin & Socket Connectors 55,740
02-08-2004 Pin & Socket Connectors 21,407
50-84-1090 Pin & Socket Connectors 545
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.85
10:
$34.95
25:
$31.10
50:
$30.93
100:
$30.12

To add to a project, please Log In.

178367183 195106557 137549371 198091373