|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBF-32010
Manufacturer Part #:

NBF-32010

Manufacturer:

Description:
Electrical Enclosures 5.90" x 5.90" x3.57" SOLID DOOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 4, 4X
Length: 149.86 mm
Width: 149.86 mm
Height: 89.92 mm
Material: Plastic (ABS)
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: NBF
Unit Weight: 1.144 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 275
NG-9512 Cable Mounting & Accessories 566
NBX-10911 Electrical Enclosure Accessories 233
IPV-1115 Electrical Enclosure Accessories 64
1427CG7 Cable Mounting & Accessories 37
9260 Screws & Fasteners 2,704
307 Screws & Fasteners 30
7346 Screws & Fasteners 275
3313 Screws & Fasteners 7
9621 Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
SM24CANB-02HTG TVS Diode Arrays 7,448
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,036
DS3231SN# Real Time Clock 2,916
5-146256-4 Headers & Wire Housings 14,251
B3F-1052 Tactile Switches 42,223
89116-0103 Headers & Wire Housings 9,079
1751251 Fixed Terminal Blocks 536
1751264 Fixed Terminal Blocks 740
PN-1340-DG Electrical Enclosures 4
NBX-10984 Electrical Enclosure Accessories 30
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.60
10:
$10.45
25:
$9.30
50:
$9.25
100:
$9.01

To add to a project, please Log In.

195106557 178367183 198091373 137549371