|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBF-32006
Manufacturer Part #:

NBF-32006

Manufacturer:

Description:
Electrical Enclosures 7.31 X 3.42 X 2.52 NBF NEMA ECONOMY
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBF-32006 Datasheet NBF-32006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 4, 4X
Length: 199.9 mm
Width: 99.83 mm
Height: 69.85 mm
Material: Plastic (ABS)
Color: White
IP Rating: IP66
Packaging: Bulk
Series: NBF
Unit Weight: 13.344001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 275
NG-9512 Cable Mounting & Accessories 566
NBX-10911 Electrical Enclosure Accessories 233
IPV-1115 Electrical Enclosure Accessories 64
9260 Screws & Fasteners 2,704
307 Screws & Fasteners 30
7346 Screws & Fasteners 275
3313 Screws & Fasteners 7
9621 Screws & Fasteners 1
1427CG7 Cable Mounting & Accessories 24
ImageMfr. Part #DescriptionStock 
BT900-SC Bluetooth / 802.15.1 Modules 90
1803594 Pluggable Terminal Blocks 4,158
LMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,437
AP.25F.07.0078A Antennas 1,194
HCPL2630 High Speed Optocouplers 1,915
1-1634222-2 D-Sub Standard Connectors 5,119
WIZ811MJ Ethernet Modules 34
110-44-316-41-001000 IC & Component Sockets 1,813
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.05
10:
$11.45
25:
$10.15
50:
$10.11
100:
$9.84

To add to a project, please Log In.

138227284 178367183 195106557 137549371 198091373