Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBF-32004
Manufacturer Part #:

NBF-32004

Manufacturer:

Description: Enclosures, Boxes, & Cases 5.37 X 3.42 X 2.52 NBF NEMA ECONOMY
Silverlight Page 2,783, Mouser Enhanced Catalog
PDF Page 2,783, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Waterproof / Corrosive Enclosures
Outside Depth: 5.9 in
Outside Width: 3.93 in
Outside Height: 7.25 in
NEMA Rating: 1, 2, 4, 4X
IP Rating: IP 66
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: White
Flammability Rating: UL 94 5VA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.40
  5: $11.47
  10: $10.54
  25: $9.30
  50: $8.16
  100: $8.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NBX-10915
Electrical Enclosure Accessories LOCKING HASP KIT
Bud Industries
1: $17.70
NBX-10910
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.00
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
NBX-10970
Electrical Enclosure Accessories HINGED BRACKET
Bud Industries
1: $3.50
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
DMS-20LCD-0-DCM-C
Digital Panel Meters +6.50 to 1800Vdc
Murata Power Solutions
1: $30.00
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
20000: $0.05
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
OPA2277PA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.27
PSA120-120-R
Linear and Switching Power Supplies 120W 12V 10A
Phihong
1: $62.27
MK11/B8-1A66B-500W
Proximity Sensors Reed Sens SPST-NO Cylnd AT 1015 ...
MEDER electronic (Standex)
1: $47.54
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
STP4N52K3
MOSFET N-Ch 525V 2.5A 2.1 Ohm SuperMESH3
STMicroelectronics
1: $1.68

118502969 147653883 198091373 195106557 178367183 138227284