Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBF-32002
Manufacturer Part #:

NBF-32002

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.55 X 3.42 X 2.52 NBF NEMA ECONOMY
Silverlight Page 2,783, Mouser Enhanced Catalog
PDF Page 2,783, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Waterproof / Corrosive Enclosures
Outside Depth: 5.11 in
Outside Width: 3.93 in
Outside Height: 2.75 in
NEMA Rating: 1, 2, 4, 4X
IP Rating: IP 66
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: White
Flammability Rating: UL 94 5VA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 76 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.90
  5: $8.23
  10: $7.57
  25: $6.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NBX-10915
Electrical Enclosure Accessories LOCKING HASP KIT
Bud Industries
1: $17.70
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
NBX-10910
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.00
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
NBX-10970
Electrical Enclosure Accessories HINGED BRACKET
Bud Industries
1: $3.50
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
OLIMEXINO-5510
Development Boards & Kits - MSP430 OLIMEXINO MSP43 ...
Olimex Ltd.
1: $17.91
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
1803675
Pluggable Terminal Blocks 3.81 12P PLUG 180DEG
Phoenix Contact
1: $10.84
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
MSE1PJ-M3/89A
Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM
Vishay Semiconductors
1: $0.40
TVX1H220MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
271-22.1K-RC
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
Xicon
1: $0.13
3677-6
PCBs & Breadboards 8.08 X 4.50 X .062 042" Hole Di ...
Vector
1: $21.80

147653883 198091373 178367183 118502969 195106557 138227284