|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBD15442
Manufacturer Part #:

NBD-15442

Manufacturer:

Description:
Enclosures, Boxes, & Cases Outdoor Polycb Solid NEMA 11.02x7.5x5.03"
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
Outside Depth: 5.03 in
Outside Width: 7.48 in
Outside Height: 11.02 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 65
Material: Polycarbonate
Color: Gray
Features: Clear Doors are Polycarbonate
Flammability Rating: UL 94 5VA
Width: 190 mm
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3231 Cable Mounting & Accessories 34,849
IPV-1116 Enclosures, Boxes, & Cases 557
M3231 Cable Mounting & Accessories 8,934
IPV-1115 Enclosures, Boxes, & Cases 294
NG-9512 Cable Mounting & Accessories 984
NBX-10911 Electrical Enclosure Accessories 245
NBX-10922 Electrical Enclosure Accessories 122
9260 Screws & Fasteners 2,864
295 Screws & Fasteners 843
1427CG7 Cable Mounting & Accessories 223
ImageMfr. Part #DescriptionStock 
K10P-11D15-12 General Purpose Relays 385
CDL4U DIN Rail Terminal Blocks 2,508
CA702 Terminal Block Tools & Accessories 1,961
2866653 DIN Rail Power Supplies 3
NBX-10985 Electrical Enclosure Accessories 69
DDFL4U(E)/24 DIN Rail Terminal Blocks 70
0233003.MXP Cartridge Fuses 280
NBX-10924 Electrical Enclosure Accessories 8
NBX-10985-PL Electrical Enclosure Accessories 16
EPDDFL4U Terminal Block Tools & Accessories 183
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.87
  5: $41.15
  10: $38.85
  25: $36.58
  50: $36.10
  100: $35.66

To add to a project, please Log In.

195106557 178367183 100804318 153879077 188166899 118502969 133639882 1980913735-0703-27false