|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBB-15240
Manufacturer Part #:

NBB-15240

Manufacturer:

Description:
Electrical Enclosures Outdoor Polycb Solid NEMA 5.9x5.9x3.57"
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NBB-15240 Datasheet NBB-15240 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 3, 3R, 4, 4X, 12, 13
Length: 149.97 mm
Width: 149.97 mm
Height: 90.63 mm
Material: Polycarbonate
Color: Gray
Features: Hardware And Accessories Are Available
IP Rating: IP65
Unit Weight: 12.800001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 275
NG-9512 Cable Mounting & Accessories 566
NBX-10911 Electrical Enclosure Accessories 233
IPV-1115 Electrical Enclosure Accessories 64
1427CG7 Cable Mounting & Accessories 37
9260 Screws & Fasteners 2,704
NBX-10930 Electrical Enclosure Accessories 68
307 Screws & Fasteners 30
7346 Screws & Fasteners 275
3313 Screws & Fasteners 7
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 571
CR2032 Coin Cell Battery 161,648
KPPX-4P DC Power Connectors 15,607
SN74LVC3G17DCUR Buffers & Line Drivers 35,092
TMDSEMU100V2U-ARM Emulators / Simulators 56
B3S-1000P Tactile Switches 34,431
BAT-HLD-001 Coin Cell Battery Holders 39,576
NBX-10984 Electrical Enclosure Accessories 32
Real Time Availability
Stock:
2,373 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.89
10:
$21.75
25:
$19.30
50:
$19.29
100:
$18.79

To add to a project, please Log In.

188166899 195106557 178367183 100804318 153879077 137549371 1980913735-0703-27false