Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBB-10273
Manufacturer Part #:

NBB-10273

Manufacturer:

Description: Enclosures, Boxes, & Cases 19 17 x 14.64 x 7.85 Clear Door
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Waterproof / Corrosive Enclosures
Outside Depth: 19.17 in
Outside Width: 14.64 in
Outside Height: 7.851 in
NEMA Rating: 1, 2, 3, 3R, 4, 4X, 12, 13
IP Rating: IP 65
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Hardware And Accessories Are Available
Flammability Rating: UL 94 5VB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.83
  5: $108.65
  25: $96.54
  100: $94.15
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NBX-10922
Electrical Enclosure Accessories NEMA WALL MTG BRK ...
Bud Industries
1: $7.50
NBX-10924
Electrical Enclosure Accessories NEMA WALL MTG BRK ...
Bud Industries
1: $7.90
NBX-10920
Electrical Enclosure Accessories NEMA WALL MTG BRK ...
Bud Industries
1: $6.30
NBX-10915
Electrical Enclosure Accessories LOCKING HASP KIT
Bud Industries
1: $17.70
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
NBX-10910
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.00
NBX-10990
Electrical Enclosure Accessories PANEL INTERNAL
Bud Industries
1: $21.50
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
NBX-10970
Electrical Enclosure Accessories HINGED BRACKET
Bud Industries
1: $3.50
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
DCH010505SN7
DC/DC Converters Mini 1W 3kVDC Isolated DC-DC
Texas Instruments
1: $9.56
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
1N5248B-TR
Zener Diodes 18 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
291-5.1M-RC
Carbon Film Resistors - Through Hole 5.1Mohms 0.05
Xicon
1: $0.10
CRCW08051K02FKEA
Thick Film Resistors - SMD 1/8watt 1.02Kohms 1%
Vishay/Dale
1: $0.08
CRCW08051K18FKEA
Thick Film Resistors - SMD 1/8watt 1.18Kohms 1% 10 ...
Vishay/Dale
1: $0.08

118502969 153879077 198091373 188166899 195106557 178367183 1008043185-0703-27false