|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBB-10261
Manufacturer Part #:

NBB-10261

Manufacturer:

Description:
Electrical Enclosures 10.73 x 6.79 x 4.33 Clear Door
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NBB-10261 Datasheet NBB-10261 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 3, 3R, 4, 4X, 12, 13
Length: 273.05 mm
Width: 172.22 mm
Height: 110.04 mm
Material: Plastic (ABS)
Color: Gray
IP Rating: IP65
Packaging: Bulk
Unit Weight: 1.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPV-1116 Electrical Enclosure Accessories 275
NG-9512 Cable Mounting & Accessories 566
NBX-10911 Electrical Enclosure Accessories 233
IPV-1115 Electrical Enclosure Accessories 64
9260 Screws & Fasteners 2,704
NBX-10979-PL Electrical Enclosure Accessories 54
NBX-10930 Electrical Enclosure Accessories 68
307 Screws & Fasteners 30
7346 Screws & Fasteners 275
3313 Screws & Fasteners 7
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
PS-1212 Sealed Lead Acid Battery 214
7805SR-C Non-Isolated DC/DC Converters 717
AMC1200BDWV Isolation Amplifiers 3,475
SN6501DBVR Voltage Regulators - Switching Regulators 8,062
1827729 Pluggable Terminal Blocks 1,020
1827842 Pluggable Terminal Blocks 258
1829361 Pluggable Terminal Blocks 649
XU-Z11 Zigbee / 802.15.4 Modules 50
NBX-10970 Electrical Enclosure Accessories 22
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.63
10:
$38.60
25:
$34.30
50:
$34.25
100:
$33.35

To add to a project, please Log In.

188166899 195106557 178367183 100804318 153879077 198091373 1375493715-1006-21false