Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-N3R-5808
Manufacturer Part #:

N3R-5808

Manufacturer:

Description: Electrical Enclosures NEMA W/HINGED COVER STEEL 12 x 12 x 10"
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Outside Depth: 254 mm
Outside Height: 305 mm
Outside Width: 305 mm
Panel Width: 261 mm
Panel Height: 261 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.27
  5: $103.50
  10: $93.15
  25: $82.79
  50: $77.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N3R-5807
Electrical Enclosures NEMA W/HINGED COVER STEEL 12 ...
Bud Industries
1: $95.68
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
SMAJ5.0A-E3/5A
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
Vishay Semiconductors
1: $0.41
1SMC33AT3G
TVS Diodes - Transient Voltage Suppressors 33V 150 ...
ON Semiconductor
1: $0.53
1.5SMC27AT3G
TVS Diodes - Transient Voltage Suppressors 27V 150 ...
ON Semiconductor
1: $0.53
1.5SMC13AT3G
TVS Diodes - Transient Voltage Suppressors 13V 150 ...
ON Semiconductor
1: $0.53
1SMC36AT3G
TVS Diodes - Transient Voltage Suppressors 36V 150 ...
ON Semiconductor
1: $0.53
1.5SMC39A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Vishay Semiconductors
1: $0.46
1.5SMC43A-E3/9AT
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
Vishay Semiconductors
1: $0.46
SF100PAL
EMI Gaskets & Grounding Pads Polyester with Al 500 ...
FerriShield
1: $6.41
JB-3958-KO
Enclosures, Boxes, & Cases 10x8x4" SCREW COVER WIT ...
Bud Industries
1: $20.50
JB-3951-KO
Enclosures, Boxes, & Cases 4x4x4" SCREW COVER WITH ...
Bud Industries
1: $8.80
JB-3957-KO
Enclosures, Boxes, & Cases 8x8x4" SCREW COVER WITH ...
Bud Industries
1: $17.50
JB-3953-KO
Enclosures, Boxes, & Cases 6x4x4" SCREW COVER WITH ...
Bud Industries
1: $11.10
P138C
Wire Stripping & Cutting Tools PAD CUTTER .042
Vector
1: $74.34

177356553 111488846 198091373