Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-N3R-5807
Manufacturer Part #:

N3R-5807

Manufacturer:

Description: Electrical Enclosures NEMA W/HINGED COVER STEEL 12 x 12 x 6"
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Outside Depth: 153 mm
Outside Height: 305 mm
Outside Width: 305 mm
Panel Width: 261 mm
Panel Height: 261 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.68
  5: $86.65
  10: $78.00
  25: $69.30
  50: $65.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N3R-5808
Electrical Enclosures NEMA W/HINGED COVER STEEL 12 ...
Bud Industries
1: $114.27
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
56 TAPE (1/4")
Adhesive Tapes 1/4"X72yds POLY YELL
3M Electronic Specialty
1: $4.37
ADE0604
DIP Switches / SIP Switches SPST 6POS EXT SLIDE T/ ...
TE Connectivity / Alcoswitch
1: $0.90
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
MKP1O131005F00KYSD
Film Capacitors 1KV .1uF 10% PCM22.5
WIMA
1: $2.18
MKP1O124704F00KSSD
Film Capacitors 1KV .047uF 10% PCM15
WIMA
1: $1.18
561-K4.25
Standoffs & Spacers .250 STD SPACER
Eagle Plastic Devices
1: $0.16
ESH107M016AE3AA
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Kemet
1: $0.19

177356553 111488846 198091373