Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-N3R-5806
Manufacturer Part #:

N3R-5806

Manufacturer:

Description: Electrical Enclosures NEMA W/HINGED COVER STEEL 12 x 10 x 6"
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Outside Depth: 153 mm
Outside Height: 305 mm
Outside Width: 254 mm
Panel Width: 210 mm
Panel Height: 210 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.88
  5: $74.15
  10: $66.75
  25: $59.30
  50: $55.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N3R-5804
Electrical Enclosures NEMA W/HINGED COVER STEEL 8 ...
Bud Industries
1: $56.58
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
W28-XQ1A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
SE-350-24
Linear and Switching Power Supplies 350.4W 24V 14. ...
Mean Well
1: $93.78
LY2-D-DC24
General Purpose Relays GP RELAY 24VDC DPDT 36.90 m ...
Omron Industrial
1: $13.92

177356553 111488846 198091373