Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-N3R-5805
Manufacturer Part #:

N3R-5805

Manufacturer:

Description: Electrical Enclosures NEMA W/HINGED COVER STEEL 10 x 8 x 6"
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Outside Depth: 153 mm
Outside Height: 254 mm
Outside Width: 204 mm
Panel Width: 159 mm
Panel Height: 159 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.05
  5: $58.90
  10: $53.00
  25: $47.10
  50: $44.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
LMC662AIN/NOPB
Operational Amplifiers - Op Amps CMOS Dual Op Amp
Texas Instruments
1: $1.61
ACPL-782T-000E
Optically Isolated Amplifiers 100kHz, 3750vrms 30p ...
Avago Technologies
1: $12.25
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REV ...
Neutrik
1: $6.78
NC6-P107-12
Barrier Terminal Blocks DUAL .375" 12P 12-22
TE Connectivity / AMP
1: $7.86
BM6032SQ
Fuse Holders For 13/32x1-1/2" 600V 30A 2 Pole
Cooper Bussmann
1: $13.02
PS1420P02CT
Audio Indicators & Alerts Round 14mmx11mm 2kHz Vin ...
TDK
1: $1.03
MMBT2222A-7-F
Transistors Bipolar - BJT 40V 300mW
Diodes Inc.
1: $0.45
ALQ112
General Purpose Relays
Panasonic Electric Works
1: $2.27
ERJ-6GEYJ683V
Thick Film Resistors - SMD 0805 68Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
182F30
Power Transformers 60V ct @ 3.75A 30V @ 7.5A
Hammond Manufacturing
1: $72.99

198091373 111488846 177356553