|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-N3R-5804
Manufacturer Part #:

N3R-5804

Manufacturer:

Description:
Electrical Enclosures NEMA W/HINGED COVER STEEL 8 x 8 x 6"
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
N3R-5804 Datasheet N3R-5804 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Panel Width: 159 mm
Panel Height: 159 mm
Length: 153 mm
Width: 204 mm
Height: 204 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP24
Packaging: Bulk
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.50
10:
$46.15
25:
$41.00
50:
$40.90
100:
$39.83

To add to a project, please Log In.

111488846 177356553 198091373 137549371