Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-N3R-5802
Manufacturer Part #:

N3R-5802

Manufacturer:

Description: Electrical Enclosures NEMA W/HINGED COVER STEEL 6 x 6 x 4"
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Wall Mount Enclosures
Type: Single Door
NEMA Rating: 3R
Outside Depth: 102 mm
Outside Height: 153 mm
Outside Width: 153 mm
Panel Width: 108 mm
Panel Height: 108 mm
Material: Steel
Color: Gray
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.80
  5: $32.35
  10: $29.10
  25: $25.81
  50: $24.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
W28-XQ1A-0.25
Circuit Breakers 0.25A PUSH TO RESET
TE Connectivity / P&B
1: $5.40
905-BULK
Terminals IDC RED 22-18 TAP
3M Electronic Specialty
1: $0.22
19160-0009
Terminals CLOSED END SPLICE 12-22 AWG
Molex
1: $0.13

177356553 111488846 198091373