Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 563-HD-7600
Manufacturer Part #: HD-7600
Manufacturer: Bud Industries
Description: Enclosures, Boxes, & Cases 6.62 x 4.68 x 2.37 HD Plastic NEMA box
Silverlight Page 1,920, Mouser Enhanced Catalog
PDF Page 1,920, PDF Catalog Page
PDF Data Sheet

Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Dimensions: 6.62 in L x 4.68 in W x 2.37 in H
NEMA Rating: 4, 4X, 12, 13
Material: Polycarbonate
Color: Black
Flammability Rating: UL 94 V-0
Product: Boxes


Availability 
Stock: 
0

On Order: 27 View Delivery Dates

Factory Lead-Time: 4 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $20.30
5 $16.95
10 $16.14
25 $15.33
50 $13.15
 
More: Get Quote

To add to a project, please Log In.
131077625