Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-H-9116-B
Manufacturer Part #:

H-9116-B

Manufacturer:

Description:
Racks & Rack Cabinet Accessories HANDLE 6.00"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Handles
Panel Space: 6 in
Color: Chrome Plated
Material: Steel
Series: H
Unit Weight: 4.160000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.20
  5: $9.35
  10: $8.87
  25: $8.40
  50: $7.95
  100: $7.50
  200: $7.14
  500: $7.11

To add to a project, please Log In.


This product is also available in:
165583196 198091373 189371948