|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-DPB-4760
Manufacturer Part #:

DPB-4760

Manufacturer:

Description:
Enclosures, Boxes, & Cases DIN Rail Plastibox 4.50 x 3.50 x 1.25"
Mouser Online Catalog Page 2,127, Mouser Online Catalog
PDF Page 2,127, PDF Catalog Page
DPB-4760 Datasheet DPB-4760 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Type: DIN Rail
Length: 114.3 mm
Width: 88.9 mm
Height: 31.75 mm
Color: Black
Series: DPB
Flammability Rating: UL 94 5VA
Packaging: Bulk
Unit Weight: 4 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,808
2178712-6 Headers & Wire Housings 9,791
1207651 Mounting Hardware 1,568
1207658 Mounting Hardware 136
A000066 Development Boards & Kits - AVR 1,573
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 255
CC3200-LAUNCHXL Development Boards & Kits - Wireless 945
SN65HVD75DR RS-485 Interface IC 8,943
CDSOT23-SM712 TVS Diode Arrays 30,616
XBP9B-DMWT-002 Zigbee / 802.15.4 Modules 324
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.90
10:
$7.40
50:
$6.65
100:
$5.92

To add to a project, please Log In.

116239119 118502969 133639882 198091373