|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-DNR-4790
Manufacturer Part #:

DNR-4790

Manufacturer:

Description:
Mounting Hardware DIN Rail (L x W x H) 1000 x 35 x 7.5mm
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Mounting Rails
Type: DIN Rail
Material: Steel
Mounting Hole Size: 6.3 mm
Length: 1000 mm
Color: Unfinished
Packaging: Bulk
Series: DNB
Factory Pack Quantity: 10
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
880-06/006 Power Line Filters 191
Q6R1CXXR24E LED Panel Mount Indicators 13
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.15
5:
$54.30
10:
$51.61
50:
$50.27

To add to a project, please Log In.

100723749 189371948 165583196