|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU-789
Manufacturer Part #:

CU-789

Manufacturer:

Description:
Enclosures, Boxes, & Cases UTILIBOX "E"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Length: 77.4 mm
Width: 52 mm
Height: 22.86 mm
Color: Black
Cover Color: Black
Features: Outside Surface are Textured finish
Flammability Rating: UL 94 V-0
Packaging: Bulk
Unit Weight: 1.200000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 4,724
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
ST10U DC Power Connectors 1,209
A201SYZQ04 Toggle Switches 822
INA114BU Instrumentation Amplifiers 190
OPA348AIDCKR Operational Amplifiers - Op Amps 7,242
HFBR-4501Z Fiber Optic Connectors 4,411
DST9NC51H223Q55B Feed Through Capacitors 11,795
B32529C1223J Film Capacitors 20,170
CU-3241 Enclosures, Boxes, & Cases 10
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.70
10:
$3.10
25:
$2.60
50:
$2.47

To add to a project, please Log In.

133639882 198091373 1185029695-0703-27false