Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-CU-389-MB
Manufacturer Part #:

CU-389-MB

Manufacturer:

Description: Enclosures, Boxes, & Cases 5.07 X 3.57 X 1.5
Silverlight Page 2,124, Mouser Enhanced Catalog
PDF Page 2,124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Utility Enclosures
Outside Depth: 3.57 in
Outside Width: 5.07 in
Outside Height: 1.5 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: With Molded-in Mounting Brackets
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.10
  5: $5.89
  10: $5.60
  25: $5.31
  50: $4.72
  100: $4.53
  200: $4.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAUNCHXL-F28027
Development Boards & Kits - TMS320 C2000PiccloLaun ...
Texas Instruments
1: $18.75
ESY687M016AG6AA
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Kemet
1: $0.68
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
LM2592HVT-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.40
IRFD9024PBF
MOSFET P-Chan 60V 1.6 Amp
Vishay Semiconductors
1: $1.55
1123721-1
Heavy Duty Power Connectors EP CONN REC CONTACT 18 ...
TE Connectivity / AMP
1: $0.23
FK22X7R2E474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $2.44
PIC10F200-I/P
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.58
1-1123723-2
Heavy Duty Power Connectors VERTICAL HDR 2P low-pr ...
TE Connectivity / AMP
1: $0.23
TS5A3167DBVR
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Anal ...
Texas Instruments
1: $0.30
RLB0914-101KL
Fixed Inductors 100uH 10% 1.0A
Bourns
1: $0.40
L77SDA15S
D-Sub Standard Connectors 15P FEMALE
Amphenol Commercial Products
1: $0.89
UCS2E820MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.49
50-29-1662
Headers & Wire Housings MiniFit Jr. 3Ckt Rec ecept ...
Molex
1: $0.60
3362U-1-503LF
Trimmer Resistors - Through Hole 1/4"SQ 50KOHMS 10 ...
Bourns
1: $1.02
3362U-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
1-1123722-2
Power to the Board PLUG HOUSING 2P
TE Connectivity / AMP
1: $0.16

118502969 1980913735-0703-27false