Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-CU-387
Manufacturer Part #:

CU-387

Manufacturer:

Description: Enclosures, Boxes, & Cases 5.59 X 4.34 X 1.75
Silverlight Page 2,124, Mouser Enhanced Catalog
PDF Page 2,124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Utility Enclosures
Outside Depth: 4.34 in
Outside Width: 5.59 in
Outside Height: 1.75 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Without Mounting Brackets
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.60
  5: $6.32
  10: $6.03
  25: $5.74
  50: $5.45
  100: $5.19
  200: $4.94
  500: $4.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD5270-100IR
Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industri ...
NetBurner
1: $79.00
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
MNU18-250DFIK
Terminals .250 FML DISC
3M Electronic Specialty
1: $0.55
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $2.03
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
20-101-1068
System-On-Modules - SOM RCM3315 MODULE
Rabbit Semiconductor
1: $99.00
PIC16F73-I/SP
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $4.31
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
5-747904-2
D-Sub Standard Connectors 9P PLUG TIN
TE Connectivity / AMP
1: $4.13
MS3112E8-3S
Circular MIL Spec Connector 3P #20 SKT CONTACTS
Amphenol Industrial
1: $11.29
MCP6044-I/SL
Operational Amplifiers - Op Amps Quad 1.6V 10kHz
Microchip Technology
1: $1.54
CG102J12S205HQF
Rocker Switches & Paddle Switches SPST 16A ON-OFF ...
C&K Components
1: $1.50
RXEF005
Resettable Fuses .05A 60V 40A Imax
TE Connectivity / Raychem
1: $0.33
PSC-12800A-C
Battery Chargers 12V 4-8AH 800mA SWITCH-MODE CHARG ...
Power-Sonic
1: $32.34
BZX85C5V1
Zener Diodes 5.1V 1W Zener
Fairchild Semiconductor
1: $0.22
20-101-0522
System-On-Modules - SOM MICRO-CNTLR DAUG/BD
Rabbit Semiconductor
1: $79.00
UPW2A100MED
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.29

198091373 1185029695-0703-27false