|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU341A
Manufacturer Part #:

CU-341-A

Manufacturer:

Description:
Enclosures, Boxes, & Cases 1 1/2X4X3 ALUM
Mouser Online Catalog Page 2,114, Mouser Online Catalog
PDF Page 2,114, PDF Catalog Page
CU-341-A Datasheet CU-341-A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Boxes
Length: 76.2 mm
Width: 101.6 mm
Height: 38.1 mm
Color: Unfinished
Packaging: Bulk
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R6-32X1/4 Screws & Fasteners 828
R6-32X3/8 Screws & Fasteners 109
R6-32X1/2 Screws & Fasteners 200
R6-32X5/16 Screws & Fasteners 113
R6-32X5/8 Screws & Fasteners 58
R6-32X7/16 Screws & Fasteners 2
ImageMfr. Part #DescriptionStock 
1212046 Crimpers 29
3-520141-2 Terminals 36,854
382811-8 Headers & Wire Housings 100,542
BA4560 Operational Amplifiers - Op Amps 22,036
NC3FD-L-1 XLR Connectors 360
NC3FX-B XLR Connectors 236
2152A5 Panel Mount Indicator Lamps 412
311024-01 AC Power Cords 1,730
CU-452-A Enclosures, Boxes, & Cases 2
CW0054K000JE73 Wirewound Resistors - Through Hole 971
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.00
10:
$13.35
25:
$12.00
50:
$10.70
100:
$10.64

To add to a project, please Log In.

133639882 198091373 1185029695-0703-27false