|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU-3281-MB
Manufacturer Part #:

CU-3281-MB

Manufacturer:

Description:
Enclosures, Boxes, & Cases 4.6X3.1X1.7
Mouser Online Catalog Page 2,127, Mouser Online Catalog
PDF Page 2,127, PDF Catalog Page
CU-3281-MB Datasheet CU-3281-MB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Length: 78.74 mm
Width: 116.84 mm
Height: 44.45 mm
Color: Black
Cover Color: Black
Features: With Molded-in Mounting Brackets
Flammability Rating: UL 94 5VA
Packaging: Bulk
Unit Weight: 5.299999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
164A10019X D-Sub Standard Connectors 299
163A11069X D-Sub Standard Connectors 181
CU-3244-MB Enclosures, Boxes, & Cases 100
1851148 Pluggable Terminal Blocks 36
MJTP1230E Tactile Switches 1,580
MJTP1230G Tactile Switches 1,809
M3219 Cable Mounting & Accessories 188
5507251 Cable Mounting & Accessories 44
1090C5-28V Panel Mount Indicator Lamps 131
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.40
10:
$8.70
50:
$7.85
100:
$6.95
200:
$6.92

To add to a project, please Log In.

133639882 198091373 1185029695-0703-27false