|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU-2111B
Manufacturer Part #:

CU-2111-B

Manufacturer:

Description:
Enclosures, Boxes, & Cases 12 X 7 X 4
Mouser Online Catalog Page 2,115, Mouser Online Catalog
PDF Page 2,115, PDF Catalog Page
CU-2111-B Datasheet CU-2111-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Boxes
Length: 177.8 mm
Width: 304.8 mm
Height: 101.6 mm
Color: Gray
Features: Flanged Sections Assure Proper Shielding
Packaging: Bulk
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R6-32X1/4 Screws & Fasteners 828
R6-32X3/8 Screws & Fasteners 109
R6-32X1/2 Screws & Fasteners 200
R6-32X5/16 Screws & Fasteners 113
R6-32X5/8 Screws & Fasteners 58
R6-32X7/16 Screws & Fasteners 2
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,967
2966171 Industrial Relays 1,893
0800886 Terminal Block Tools & Accessories 15,214
SSI-LXR4815GD LED Panel Mount Indicators 449
17-200001 USB Connectors 58
17-200231 USB Connectors 144
MDR-10-24 DIN Rail Power Supplies 249
FN284-2-06 AC Power Entry Modules 113
BK/GMD-250MA Cartridge Fuses 155
MF1/4DC3900F Metal Film Resistors - Through Hole 6,437
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.36
10:
$36.45
50:
$32.80
100:
$29.15
200:
$29.00

To add to a project, please Log In.

133639882 198091373 1185029695-0703-27false