|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU-1935-MB
Manufacturer Part #:

CU-1935-MB

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.11 X 3.10 X .95 STYLE L PLASTIC
Mouser Online Catalog Page 2,127, Mouser Online Catalog
PDF Page 2,127, PDF Catalog Page
CU-1935-MB Datasheet CU-1935-MB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Length: 79 mm
Width: 78.74 mm
Height: 24.13 mm
Color: Gray
Flammability Rating: UL 94 V-0
Packaging: Bulk
Unit Weight: 2.020000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-968849-3 Automotive Connectors 9,808
8-968975-2 Automotive Connectors 846
1792863 Fixed Terminal Blocks 2,771
AN-2852 Electrical Enclosures 378
SS60012F-0102-4V-NB Slide Switches 21,567
1-968851-3 Automotive Connectors 850
PB-1575-TF Enclosures, Boxes, & Cases 138
CU-1954 Enclosures, Boxes, & Cases 18
AN-2863 Enclosures, Boxes, & Cases 33
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.40
10:
$5.35
50:
$4.80
100:
$4.30
200:
$4.26

To add to a project, please Log In.

129650027 118502969 133639882 198091373