|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CU-1931-MB
Manufacturer Part #:

CU-1931-MB

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.12 x 2.10 x 1.08in STYLE L PLASTIC
Mouser Online Catalog Page 2,127, Mouser Online Catalog
PDF Page 2,127, PDF Catalog Page
CU-1931-MB Datasheet CU-1931-MB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Length: 79.25 mm
Width: 53.34 mm
Height: 27.44 mm
Color: Black
Flammability Rating: UL 94 V-0
Packaging: Bulk
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5023BIQLPG Board Mount Hall Effect / Magnetic Sensors 1,471
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,161
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 592
20-101-1305 System-On-Modules - SOM 2,704
63819-0900 Crimpers 99
205203-3 D-Sub Standard Connectors 12,463
108-0903-001 Test Plugs & Test Jacks 30,041
43030-0007 Headers & Wire Housings 214,888
FRS1/5-K190 D-Sub Tools & Hardware 1,190
JSM1-12V-4 Automotive Relays 2,380
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.40
10:
$3.65
50:
$3.30
100:
$2.93

To add to a project, please Log In.

129650027 133639882 198091373 118502969