Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-CSB-1352
Manufacturer Part #:

CSB-1352

Manufacturer:

Description: Racks & Rack Cabinet Accessories CHAS SUP BRKT(PR)
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Rack Accessories
Panel Space: 13 in
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.30
  10: $25.30
  50: $22.75
  100: $20.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCD6-14AF-L
Terminals 2BRG-LUG 06AWG 1/4" CU SN
Panduit
1: $8.03
LCA6-14-L
Terminals COPPER 6AWG 1/4"
Panduit
1: $2.30
FIT221B1/2 BK201
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $67.58
CSB-1351
Racks & Rack Cabinet Accessories 5" RACK BRCKT 2/P ...
Bud Industries
1: $27.80
PN14-10LF-M
Terminals LOC FRK 16-14 AWG 10
Panduit
1: $0.44
LCA4-56-L
Terminals 5/16 4-3 AWG STR 2 AWG SOL GRAY
Panduit
1: $3.85
LCD6-14A-L
Terminals 6AWG 2X 1/4" STUDS
Panduit
1: $7.86
LCA4-14-L
Terminals COPPER 4AWG 1/4"
Panduit
1: $2.90
PN10-14R-D
Terminals NYL-RING 12-10 YEL 1/4"
Panduit
1: $0.53
PMR-9452
Racks & Rack Cabinet Accessories 61.25 Mounting Ra ...
Bud Industries
1: $92.20


198091373