Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-CS-11225-B
Manufacturer Part #:

CS-11225-B

Manufacturer:

Description: Racks & Rack Cabinets 17 x 8" Slimcab
Silverlight Page 2,108, Mouser Enhanced Catalog
PDF Page 2,108, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Cabinets
Type: Slim Series
Outside Width: 1.75 in
Outside Height: 8 in
Outside Depth: 17 in
Features: Surface Shield Aluminum
Material: Aluminum
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.40
  5: $92.00
  10: $86.25
  25: $82.38
  50: $76.66
  100: $74.59
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-5329
RF Connectors PC MNT RECEPT
Amphenol RF
1: $6.30
145738009784859+
Memory Card Connectors SD CARD CONNECTOR
AVX Connectors
1: $5.95
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
A207SYZQ04
Toggle Switches DP ON-OFF-(ON) BAT LUG TOGGLE SWIT ...
TE Connectivity / Alcoswitch
1: $3.82
1605
Cable Mounting & Accessories SR 6P3-7
Heyco
1: $0.81
C330C105K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 1 ...
Kemet
1: $1.02
38211-0108
Barrier Terminal Blocks .563 PHENOLIC 8P closed bo ...
Molex
1: $8.36
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
PK-12N40PQ
Audio Indicators & Alerts CONSTANT, 3-15VDC 4.1KHZ ...
Mallory Sonalert
1: $4.33
GBPC2501
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $2.68
UVZ1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.18
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
38002-0442
Terminal Block Tools & Accessories SLOTTED JUMPER ...
Molex
1: $0.26
PIC18LF4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.86
CS-11223-S
Racks & Rack Cabinets 8.5 x 16" Slimcab
Bud Industries
1: $72.29
TZB4Z100AB10R00
Trimmer / Variable Capacitors 3.0 - 10PF 100V NPO+
Murata Electronics
1: $1.33
291-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.10
EC3AW03
DC/DC Converters 3W 9-36VDC 15VDC 200mA
Cincon
1: $15.88
1458D3
Enclosures, Boxes, & Cases BLK STEEL INST CASE
Hammond Manufacturing
1: $40.51
CS-11230-B
Racks & Rack Cabinet Accessories Slimcab Brackets ...
Bud Industries
1: $22.20

1980913735-0703-27false