|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-CN-6704
Manufacturer Part #:

CN-6704

Manufacturer:

Description:
Electrical Enclosures 4.51 X 2.50 X 2.22
Mouser Online Catalog Page 2,116, Mouser Online Catalog
PDF Page 2,116, PDF Catalog Page
CN-6704 Datasheet CN-6704 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 114.56 mm
Width: 63.5 mm
Height: 56.39 mm
Material: Aluminum
Color: Unfinished
IP Rating: IP65
Packaging: Bulk
Unit Weight: 7.799999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 20
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
534B1103JC Precision Potentiometers 714
1.5KE18CA TVS Diodes - Transient Voltage Suppressors 4,781
MPSA42 Bipolar Transistors - BJT 14,941
31-221-RFX RF Connectors / Coaxial Connectors 2,357
5227726-3 RF Connectors / Coaxial Connectors 1,085
64600001003 Fuse Holder 1,502
ADA4932-1YCPZ-R7 Differential Amplifiers 2,274
NE555P Timers & Support Products 27,642
HS25 16R F Wirewound Resistors - Chassis Mount 146
261-4.7K-RC Metal Oxide Resistors 1,643
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.10
10:
$10.95
50:
$9.85
100:
$8.75
200:
$8.72

To add to a project, please Log In.

178367183 195106557 100804318 153879077 188166899 198091373 137549371