Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-BT-2724
Manufacturer Part #:

BT-2724

Manufacturer:

Description: Enclosures, Boxes, & Cases 6.73 x 4.76 x 2.17 Transparent Blue
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 6.73 in
Outside Width: 4.76 in
Outside Height: 2.17 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 65
Material: Polycarbonate (PC)
Color: Blue
Flammability Rating: UL 94 V-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.30
  10: $17.80
  50: $16.00
  100: $14.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
MB-1390-DG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK DK ...
Bud Industries
1: $2.00
MB-1390-LG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK LT ...
Bud Industries
1: $2.00
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
G2RL-2-DC12
General Purpose Relays DPDT 12VDC Class F Flux Pro ...
Omron Electronics
1: $3.47
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
1751277
Fixed Terminal Blocks 5P 3.5mm 90DEG
Phoenix Contact
1: $2.40
1751264
Fixed Terminal Blocks 4P 3.5mm 90DEG
Phoenix Contact
1: $1.90
SI4174DY-T1-GE3
MOSFET 30V 17A 5.0W
Vishay/Siliconix
1: $0.96
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
3-640440-3
Headers & Wire Housings CLOSED W/O TABS 3P red tin ...
TE Connectivity / AMP
1: $0.13
TEMT6200FX01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.12
BAS70-00-V-GS08
Schottky Diodes & Rectifiers 70 Volt 200mA Single
Vishay Semiconductors
1: $0.10
NVT2002DP,118
Translation - Voltage Levels Interface IC
NXP Semiconductors
1: $0.34
260-0-RC
Thick Film Resistors - SMD 1/10WATT 0OHMS 5%
Xicon
5000: $0.00

198091373 138999198 155680554 118502969 178367183 195106557 188166899 100804318 153879077