|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-BPA-1589
Manufacturer Part #:

BPA-1589

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis Bottom Plate 5x7
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
BPA-1589 Datasheet BPA-1589 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Accessories
Type: Bottom Panel
Length: 177.8 mm
Width: 127 mm
Color: Unfinished
Features: Used To Protect Wiring Or Components
Packaging: Bulk
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLP291-4(GB-TP,E) Transistor Output Optocouplers 28,080
L712AS DC Power Connectors 3,710
018-1-11 Knobs & Dials 638
08-50-0114 Headers & Wire Housings 206,056
3-643813-5 Headers & Wire Housings 10,991
SA105C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 27,016
TL072IP Operational Amplifiers - Op Amps 14,182
AC-429 Enclosures, Boxes, & Cases 9
AC-402 Enclosures, Boxes, & Cases 6
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.90
10:
$4.10
50:
$3.70
100:
$3.30
200:
$3.26

To add to a project, please Log In.

198091373 118502969 1336398825-0703-27false