|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-BPA-1520
Manufacturer Part #:

BPA-1520

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis Bottom Plate 8x17
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
BPA-1520 Datasheet BPA-1520 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Accessories
Type: Bottom Panel
Length: 431.8 mm
Width: 203.2 mm
Color: Unfinished
Features: Used To Protect Wiring Or Components
Packaging: Bulk
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L712AS DC Power Connectors 3,755
1N4007 Rectifiers 445,139
G5Q-14-DC12 General Purpose Relays 8,495
12A Phone Connectors 2,777
761KS12 DC Power Connectors 1,169
172124 RF Adapters - In Series 1,247
31-2367-RFX RF Connectors / Coaxial Connectors 807
03453LF1H Fuse Holder 2,557
282-9.1K-RC Metal Oxide Resistors 2,472
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.68
10:
$9.20
50:
$8.30
100:
$7.35
200:
$7.32

To add to a project, please Log In.

118502969 133639882 1980913735-0703-27false