|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-BPA-1505
Manufacturer Part #:

BPA-1505

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis Bottom Plate 4x6
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
BPA-1505 Datasheet BPA-1505 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Accessories
Type: Bottom Panel
Length: 152.4 mm
Width: 101.6 mm
Color: Unfinished
Features: Used To Protect Wiring Or Components
Packaging: Bulk
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,914
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
206429-1 Standard Circular Connector 7,634
D2425 Solid State Relays - Industrial Mount 372
1581-2 Test Plugs & Test Jacks 3,048
MTA106D Toggle Switches 1,492
RFD3055LE MOSFET 7,427
AC-431 Enclosures, Boxes, & Cases 3
AC-1405 Enclosures, Boxes, & Cases 5
AC-430 Enclosures, Boxes, & Cases 8
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
10:
$4.15
50:
$3.75
100:
$3.33

To add to a project, please Log In.

118502969 133639882 1980913735-0703-27false