Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-ANS-3803
Manufacturer Part #:

ANS-3803

Manufacturer:

Description: Enclosures, Boxes, & Cases 3.79x3.79x2.64 ALUM EMI/RFI Shielding
Silverlight Page 2,107, Mouser Enhanced Catalog
PDF Page 2,107, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 3.79 in
Outside Width: 3.79 in
Outside Height: 2.64 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 65
Material: Aluminum, Die Cast
Color: Natural
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.60
  10: $15.50
  100: $13.95
  200: $12.40
  500: $12.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
562R5GAT50
Ceramic Disc Capacitors 1Kvolts 500pF 20%
Vishay/Cera-Mite
1: $1.12
3VR7
Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT
TE Connectivity / Corcom
1: $26.12
0312.125HXP
Fuses 250V .125A Fast Acting 3AG
Littelfuse
1: $1.00
1N4746A,133
Zener Diodes Diode Zener Single 18V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
140-100Z5-103Z-TB-RC
Ceramic Disc Capacitors 100V .01uF Z5U +80%/-20% T ...
Xicon
2000: $0.03
ANS-3813-B
Enclosures, Boxes, & Cases 5.91x3.94x1.97 BLACK EM ...
Bud Industries
1: $32.20

118502969 153879077 149790418 198091373 188166899 195106557 178367183 100804318