|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-AN-2900
Manufacturer Part #:

AN-2900

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.95 x 3.04 x 1.98"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
Outside Depth: 3.95 in
Outside Width: 3.04 in
Outside Height: 1.98 in
NEMA Rating: 4X
IP Rating: IP 66
Material: Aluminum
Color: Black
Width: 77.22 mm
Unit Weight: 9.749999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3231 Cable Mounting & Accessories 34,849
M3231 Cable Mounting & Accessories 8,934
NG-9512 Cable Mounting & Accessories 984
1427CG7 Cable Mounting & Accessories 223
ImageMfr. Part #DescriptionStock 
CSA-RPSM-216-RSFB RF Cable Assemblies 426
1590WTFBK Enclosures, Boxes, & Cases 85
8442 060100 Multi-Conductor Cables 47
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 2,068
FP301-3/32-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,172
1018C Cylindrical Battery Contacts, Clips, Holders & Springs 4,204
NG-9512 Cable Mounting & Accessories 984
PT06E-14-12P-SR Circular MIL Spec Connector 76
FP301-1/8-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 510
FP301-3/32-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 249
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.00
  10: $30.05
  50: $27.05
  100: $24.05
  200: $23.94

To add to a project, please Log In.

195106557 178367183 100252515 133639882 147653883 198091373 118502969