Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-AN-2817
Manufacturer Part #:

AN-2817

Manufacturer:

Description: Enclosures, Boxes, & Cases 6.29 x 3.93 x 3.19 Natural Finish
Silverlight Page 2,110, Mouser Enhanced Catalog
PDF Page 2,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 6.29 in
Outside Width: 3.93 in
Outside Height: 3.19 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Aluminum, Die Cast
Color: Natural
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.75
  5: $39.71
  10: $37.76
  25: $35.91
  50: $34.15
  100: $32.48
  200: $30.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
AN-2804-B
Enclosures, Boxes, & Cases 4.53 x 3.54 x 2.17 Smoo ...
Bud Industries
1: $25.32

147653883 198091373 118502969 195106557 178367183 188166899 100804318