Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-AN-2806
Manufacturer Part #:

AN-2806

Manufacturer:

Description: Enclosures, Boxes, & Cases 6.73 x 4.76 x 2.17 Natural Finish
Silverlight Page 2,110, Mouser Enhanced Catalog
PDF Page 2,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 6.73 in
Outside Width: 4.76 in
Outside Height: 2.17 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Aluminum, Die Cast
Color: Natural
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
339 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.95
  5: $35.14
  10: $33.42
  25: $31.78
  50: $30.22
  100: $28.74
  200: $27.33
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
ANX-91306
Enclosures, Boxes, & Cases 6.23 x 4.26 x 0.06" AN ...
Bud Industries
1: $8.70
AN-1306
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17 NATU ...
Bud Industries
1: $24.40
CN-5708
Enclosures, Boxes, & Cases 6.51 X 5.01 X 3.05
Bud Industries
1: $18.19
AN-1305
Enclosures, Boxes, & Cases 5.83 X 4.25 X 2.95 NATU ...
Bud Industries
1: $24.00
1590DFBK
Enclosures, Boxes, & Cases 7.38 x 4.70 x 2.05
Hammond Manufacturing
1: $28.00
1554TGY
Enclosures, Boxes, & Cases 7.1 x 4.7 x 3.5 ABS Fla ...
Hammond Manufacturing
1: $15.74
AN-1310-G
Enclosures, Boxes, & Cases 6.25"x6.25"x4.00" GRAY ...
Bud Industries
1: $39.15
1550K
Enclosures, Boxes, & Cases 5.51X4.02X2.85" ALUM UN ...
Hammond Manufacturing
1: $11.73
CN-5707
Enclosures, Boxes, & Cases 5.47 X 4.01 X 3.05
Bud Industries
1: $13.99
1554T2GYSL
Enclosures, Boxes, & Cases 7.1x4.7x3.5 Inch Wtr Ti ...
Hammond Manufacturing
1: $23.75
R110-083-000
Enclosures, Boxes, & Cases 3.3 x 7.2 x 2.7
Hammond Manufacturing
1: $57.81

118502969 147653883 188166899 198091373 195106557 178367183 100804318