|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AN-1320
Manufacturer Part #:

AN-1320

Manufacturer:

Description:
Electrical Enclosures 4.04 X 2.07 X 1 NATURAL FINISH
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 102.62 mm
Width: 52.58 mm
Height: 25.4 mm
Material: Aluminum
Color: Unfinished
IP Rating: IP66
Unit Weight: 3.400000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 566
1427CG7 Cable Mounting & Accessories 37
3231 Cable Mounting & Accessories 18,035
M3231 Cable Mounting & Accessories 12,323
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
USB-RS485-PCBA Interface Modules 159
788157-2 Standard Circular Connector 583
S103M47Z5UN63J7R Ceramic Disc Capacitors 35,180
RR1220P-103-D Thin Film Resistors - SMD 300,401
LPS25 Switching Power Supplies 86
LPX40 Switching Power Supplies 341
3568 Fuse Holder 22,198
CU-123 Enclosures, Boxes, & Cases 63
CU-124 Enclosures, Boxes, & Cases 555
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bud Industries

Manufacturer Part #:
Description:
Electrical Enclosures 4.04x2.07x1.00" NEMA 6, 6P, IP68

188166899 195106557 178367183 100804318 137549371 198091373