|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AN-1318
Manufacturer Part #:

AN-1318

Manufacturer:

Description:
Electrical Enclosures 2.19 X 1.61 X 1.22 NATURAL FINISH
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 55.63 mm
Width: 40.9 mm
Height: 30.99 mm
Material: Aluminum
Color: Unfinished
IP Rating: IP66
Packaging: Bulk
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
1550Q Enclosures, Boxes, & Cases 192
1550D Enclosures, Boxes, & Cases 29
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.10
10:
$5.90
50:
$5.30
100:
$4.73

To add to a project, please Log In.

178367183 100804318 195106557 188166899 137549371 198091373