Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-AN-1316-G
Manufacturer Part #:

AN-1316-G

Manufacturer:

Description: Enclosures, Boxes, & Cases 6.29 x 3.93 x 2.37 GRAY FINISH
Silverlight Page 2,110, Mouser Enhanced Catalog
PDF Page 2,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 6.3 in
Outside Width: 3.94 in
Outside Height: 2.36 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Aluminum, Die Cast
Color: Gray
Features: Cover Incorporates A Recessed Gasket, Cover Mounting Holes Are Roll Threaded & Screws Are Captive & Recessed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.50
  5: $27.07
  10: $25.65
  25: $24.70
  50: $23.75
  100: $22.80
  200: $21.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
AN-1304
Enclosures, Boxes, & Cases 4.53 X 3.54 X 2.17 NATU ...
Bud Industries
1: $13.40
12162193
Automotive Connectors 2P FM BLK CON ASSY 150.2 SER ...
Delphi Connection Systems
1: $1.82
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
1688379
D-Sub Standard Connectors VS-09STDSUB/9MPT.5 9P MA ...
Phoenix Contact
1: $20.54
SFH 320-3/4-Z
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.55
DCCDB09M
D-Sub Backshells 9 PIN MALE BACKSHELL KIT
Switchcraft
1: $16.79
C93401
Low Signal Relays - PCB DPDT 1.25A 5VDC MT2
TE Connectivity / Axicom
1: $2.26
15326269-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
15326847
Automotive Connectors 10P MALE BLK CON ASY 150 SER ...
Delphi Connection Systems
1: $1.80
8465 060100
Multi-Conductor Cables 18AWG 5C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $129.21
657-2603-103F
LED Panel Mount Indicators Green 400fL 12V Dome Le ...
Dialight
1: $14.03
1720020
Fixed Terminal Blocks SMKDS 5/ 3-9 5
Phoenix Contact
1: $2.09
AN-1317
Enclosures, Boxes, & Cases 6.30x3.94x3.19 NATURAL ...
Bud Industries
1: $22.85
657-2503-103F
LED Panel Mount Indicators Red 400fL 12V Dome Lens
Dialight
1: $12.69

198091373 147653883 118502969 195106557 178367183 188166899 100804318