|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AN-1306
Manufacturer Part #:

AN-1306

Manufacturer:

Description:
Electrical Enclosures 6.73 X 4.76 X 2.17 NATURAL FINISH
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 170.95 mm
Width: 120.91 mm
Height: 55.12 mm
Material: Aluminum
Color: Unfinished
Features: Cover Incorporates A Recessed Gasket, Cover Mounting Holes Are Roll Threaded & Screws Are Captive & Recessed
IP Rating: IP66
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 566
1427CG7 Cable Mounting & Accessories 37
3231 Cable Mounting & Accessories 18,035
M3231 Cable Mounting & Accessories 12,323
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 6,421
206061-1 Standard Circular Connector 5,876
AD780BRZ Voltage References 2,305
G5V-2-DC24 Low Signal Relays - PCB 8,914
1825-2 Test Plugs & Test Jacks 3,258
11-03-0044 Hand Tools 723
H-22-6A Knobs & Dials 337
20-3518-10 IC & Component Sockets 760
EJ863 Electrical Enclosures 1
97-3102A-14S-5P Circular MIL Spec Connector 332
Real Time Availability
Stock:
373 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 373 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.42
10:
$20.35
50:
$18.30
100:
$16.30
200:
$16.23

To add to a project, please Log In.

188166899 195106557 178367183 100804318 137549371 1980913735-0703-27false