|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AN-1304
Manufacturer Part #:

AN-1304

Manufacturer:

Description:
Electrical Enclosures Aluminum Box Natural NEMA 4.53x3.54x2.17"
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 115.07 mm
Width: 89.92 mm
Height: 55.12 mm
Material: Aluminum
Color: Unfinished
Features: Cover Incorporates A Recessed Gasket, Cover Mounting Holes Are Roll Threaded & Screws Are Captive & Recessed
IP Rating: IP66
Packaging: Bulk
Unit Weight: 14 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 566
1427CG7 Cable Mounting & Accessories 37
ANX-91304 Electrical Enclosure Accessories 10
3231 Cable Mounting & Accessories 18,035
M3231 Cable Mounting & Accessories 12,323
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
A000057 Development Boards & Kits - AVR 644
H-22-6A Knobs & Dials 337
LG R971-KN-1 Standard LEDs - SMD 182,468
ATTINY24A-SSU 8-bit Microcontrollers - MCU 1,960
AQV210E Solid State Relays - PCB Mount 411
FN2010-1-06 Power Line Filters 39
OPB625 Optical Switches, Transmissive, Photo IC Output 423
AN-1308-G Electrical Enclosures 2
AN-1315 Electrical Enclosures 22
LS0851500F100C1A Basic / Snap Action Switches 93
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 117 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.73
10:
$11.15
50:
$10.05
100:
$8.92

To add to a project, please Log In.

188166899 195106557 178367183 100804318 137549371 1980913735-0703-27false