|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AN-1303
Manufacturer Part #:

AN-1303

Manufacturer:

Description:
Electrical Enclosures Aluminum Box Natural NEMA 4.53x2.56x2.17"
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 115.07 mm
Width: 65.03 mm
Height: 55.12 mm
Material: Aluminum
Color: Unfinished
Features: Cover Incorporates A Recessed Gasket, Cover Mounting Holes Are Roll Threaded & Screws Are Captive & Recessed
IP Rating: IP66
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
305183 Hand Tools 1,476
39-00-0039 Headers & Wire Housings 319,448
91285-1 D-Sub Tools & Hardware 158
VFC32KP Voltage to Frequency & Frequency to Voltage 316
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,734
C330C104K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,650
EC350X Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 309
MF1/4CC1002F Metal Film Resistors - Through Hole 871
Real Time Availability
Stock:
122 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 122 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00
10:
$9.50
50:
$8.55
100:
$7.60
200:
$7.59

To add to a project, please Log In.

178367183 100804318 195106557 188166899 137549371 1980913735-0703-27false