|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AGC-9273-GT
Manufacturer Part #:

AGC-9273-GT

Manufacturer:

Description:
Racks & Rack Cabinets 15.75"Classic2 Gray Classic II
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Cabinet Racks
Length: 21.43 in
Width: 20.81 in
Height: 17.56 in
Panel Height: 15.75 in
Panel Width: 19 in
Color: Gray
Features: Recessed handles are attached to two steel flanges extending the length of the cabinet
Load Capacity: 500 lbs
Material: Aluminum
Series: Classic
Ventilation: Not Available
Unit Weight: 36 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$660.00
2:
$616.00
5:
$585.19

To add to a project, please Log In.

1980913735-0703-27false