|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-AC-429
Manufacturer Part #:

AC-429

Manufacturer:

Description:
Enclosures, Boxes, & Cases CHASSIS 5x7x3
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
AC-429 Datasheet AC-429 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Aluminum
Product: Enclosures
Length: 177.8 mm
Width: 127 mm
Height: 76.2 mm
Color: Unfinished
Features: Bottom Plate Easily Detachable
Packaging: Bulk
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPA-1589 Enclosures, Boxes, & Cases 29
ImageMfr. Part #DescriptionStock 
211398-1 Standard Circular Connector 3,827
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,225
L712AS DC Power Connectors 3,760
1825-0 Test Plugs & Test Jacks 1,311
1825-2 Test Plugs & Test Jacks 3,103
1N4007 Rectifiers 455,422
4-520448-2 Terminals 34,555
DD12.4111.111 AC Power Entry Modules 492
AC-431 Enclosures, Boxes, & Cases 3
BPA-1589 Enclosures, Boxes, & Cases 29
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.40
10:
$12.85
25:
$11.55
50:
$10.30
100:
$10.25

To add to a project, please Log In.

133639882 198091373 1185029695-0703-27false